XC2C256-7FTG256I

XC2C256-7FTG256I
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 7-9 недель
19 150 руб.
Добавить в корзину 1 шт. на сумму 19 150 руб.
Номенклатурный номер: 8004769775
Бренд: Xilinx

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
CoolRunner™-II CPLDs

Xilinx CoolRunner™-II 1.8V Complex Programmable Logic Devices (CPLDs) provide high-performance and low-power capabilities in a single-chip, instant-on, nonvolatile technology. Xilinx CoolRunner-II CPLDs offer enhanced features such as DataGATE, advanced I/Os, and small form factor packaging. The CPLDs present an ultra-low power of 28.8uW, a low standby current of 16uA, and CoolCLOCK technology, reducing dynamic power. Providing increased system performance, total power reduction, and Fast Zero Power (FZP) technology, the CoolRunner-II CPLDs deliver the ultimate system solution for modern design challenges. Fast Zero Power represents a programmable logic breakthrough that minimizes system current demand and allows small chip-scale package options. FZP uses minimal standby current without restricting power limits on device size while providing both high performance and low power. CoolRunner-II 1.8V CPLDs are ideal for handheld and constrained applications.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Frequency: 256 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 184 I/O
Number of Logic Array Blocks - LABs: 16
Number of Macrocells: 256 Macrocell
Operating Supply Current: 21 uA
Operating Supply Voltage: 1.8 V
Package / Case: FTBGA-256
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 5.7 ns
Series: XC2C256
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II

Техническая документация

Datasheet
pdf, 214 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.