XC2C32A-6CPG56I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 6-8 недель
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Номенклатурный номер: 8004769789
Бренд: Xilinx
Описание
Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
CoolRunner™-II CPLDsXilinx CoolRunner™-II 1.8V Complex Programmable Logic Devices (CPLDs) provide high-performance and low-power capabilities in a single-chip, instant-on, nonvolatile technology. Xilinx CoolRunner-II CPLDs offer enhanced features such as DataGATE, advanced I/Os, and small form factor packaging. The CPLDs present an ultra-low power of 28.8uW, a low standby current of 16uA, and CoolCLOCK technology, reducing dynamic power. Providing increased system performance, total power reduction, and Fast Zero Power (FZP) technology, the CoolRunner-II CPLDs deliver the ultimate system solution for modern design challenges. Fast Zero Power represents a programmable logic breakthrough that minimizes system current demand and allows small chip-scale package options. FZP uses minimal standby current without restricting power limits on device size while providing both high performance and low power. CoolRunner-II 1.8V CPLDs are ideal for handheld and constrained applications.
Технические параметры
Brand: | Xilinx |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Xilinx |
Maximum Operating Frequency: | 323 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 33 I/O |
Number of Logic Array Blocks - LABs: | 2 |
Number of Macrocells: | 32 Macrocell |
Operating Supply Current: | 16 uA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | CSP-56 |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 3.8 ns |
Series: | XC2C32A |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | CoolRunner-II |
Вес, г | 7.51 |
Техническая документация
Datasheet
pdf, 306 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары