2109, Temperature Sensor Development Tools Thermocouple Bricklet 2.0: Measures temperature with thermocouples
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
8 730 руб.
Добавить в корзину 1 шт.
на сумму 8 730 руб.
Номенклатурный номер: 8004770235
Артикул: 2109
Бренд: Tinkerforge
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet has the minimum size possible. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors but each does possess its own Application Programming Interface (API). From a programming perspective, they are handled as an independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tinkerforge |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Add-On Boards |
Series: | Bricklet |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX31856 |
Type: | Thermocouple |
Вес, г | 30 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.