2121, Tinkerforge Accessories Industrial Dual Analog In Bricklet 2.1: Measures two DC voltages between -35V and +35V with 24bit resolution e
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
12 460 руб.
Добавить в корзину 1 шт.
на сумму 12 460 руб.
Номенклатурный номер: 8004770241
Артикул: 2121
Бренд: Tinkerforge
Описание
Tools & Supplies\Accessories\Tinkerforge Accessories
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet has the minimum size possible. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors but each does possess its own Application Programming Interface (API). From a programming perspective, they are handled as an independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Description/Function: | Industrial Dual Analog In Bricklet 2 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tinkerforge |
Product Category: | Tinkerforge Accessories |
Product Type: | Accessories |
Product: | Bricklets |
Series: | Bricklet |
Subcategory: | Supplies |
Type: | Industrial Dual Analog In Bricklet 2 |
Вес, г | 30 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.