ESP-07S, WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT

Фото 1/3 ESP-07S, WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 6-8 недель
2 860 руб.
от 10 шт.2 270 руб.
от 30 шт.2 120 руб.
от 100 шт.1 778.77 руб.
Добавить в корзину 1 шт. на сумму 2 860 руб.
Номенклатурный номер: 8004770329
Артикул: ESP-07S
Бренд: RF Solutions

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
ESP-07S WiFi Module
RF Solutions ESP-07S WIFI Module integrates the Espressif Systems ESP8266 SoC, offering a complete WiFi solution. The ESP8266 single-core Wi-Fi SoCs include standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters, and power management modules, all in one small package.

Технические параметры

Brand: RF Solutions
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 2.4 GHz to 2.5 GHz
Interface Type: GPIO, I2C, I2S, SPI, UART
Manufacturer: RF Solutions
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3 V to 3.6 V
Output Power: 20 dBm
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Security: WPA, WPA2
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Antenna Type PCB Trace
Data Rate 54Mbps
ECCN 5A002A1
Frequency 2.4GHz ~ 2.5GHz
HTSUS 8517.62.0090
Modulation 64-QAM, BPSK, CCK
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Bag
Package / Case Module
Power - Output 20dBm
Protocol 802.11b/g/n
RF Family/Standard WiFi
RoHS Status RoHS Compliant
Serial Interfaces GPIO, IВІC, IВІS, PWM, SDIO, SPI, UART
Voltage - Supply 3V ~ 3.6V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Supply Voltage 3 to 3.6V
Supported Bus Interfaces GPIO, HSPI, I2C, I2S, IR, PWM, UART
Supported Security Standards AES, TKIP, WEP, WPA, WPA2
Width 15.4mm
Вес, г 5

Техническая документация

Datasheet
pdf, 1944 КБ
Datasheet
pdf, 1265 КБ
Datasheet
pdf, 216 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.