ESP-12S, WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant

Фото 1/3 ESP-12S, WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant
Изображения служат только для ознакомления,
см. техническую документацию
358 шт., срок 6-8 недель
2 810 руб.
от 10 шт.2 460 руб.
от 30 шт.2 060 руб.
от 100 шт.1 747.04 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8004770330
Артикул: ESP-12S
Бренд: RF Solutions

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
ESP-12S WiFi Module
RF Solutions ESP-12S WiFi Module offers ultra-low power technology in a highly competitive package size. The ESP-12S is compatible pin for pin with other boards in the ESP-12 range but with improved stability and wireless capability. The ESP-12S has up to 13 usable GPIO pins (including 5 dual-purpose) and an ADC input.

Технические параметры

Antenna Connector Type: PCB
Brand: RF Solutions
Data Rate: 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency: 2.412 GHz to 2.484 GHz
Interface Type: I2C, SPI, UART
Manufacturer: RF Solutions
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3 V to 3.6 V
Output Power: 16 dBm
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Security: WEP, WPA-PSK, WPA2-PSK
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 71 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Supply Voltage 3 to 3.6V
Supported Protocol 802.11b/g/n
Supported Security Standards WEP, WPA2-PSK, WPA-PSK
Width 16mm
Вес, г 4

Техническая документация

Datasheet
pdf, 433 КБ
Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.