FOBLOQF-4T1, Sub-GHz Modules FM 1 Ch Keeloq Keyfob Transmitter 433MHz 200m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6-8 недель
7 220 руб.
Добавить в корзину 1 шт.
на сумму 7 220 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Wireless & RF Modules\RF Modules
FOBLOQF FM Keeloq™ Transmitter Key FobsRF Solutions FOBLOQF FM Keeloq™ Transmitter Key Fobs are designed for use with the FM Keeloq remote control system. The FOBLOQF FM Keeloq remote control system features a 12V DC or 24V DC receiver with outputs switching up to 5A at 230V AC. The transmitter key fobs are compatible with any 433.92MHz FM receiver or the RF600D decoder. The key fobs are also available with a custom manufacturer key when required.
Технические параметры
Brand: | RF Solutions |
Description/Function: | Transmitter key fob 1 switch |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 433.92 MHz |
Manufacturer: | RF Solutions |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Voltage: | 3 V |
Output Power: | 10 dBm |
Product Category: | RF Modules |
Product Type: | RF Modules |
Product: | RF Transmitters |
Series: | FOBLOQF |
Subcategory: | Wireless & RF Modules |
Supply Current Transmitting: | 17 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 2.3 V |
Applications | General Purpose |
ECCN | 5A991G |
Features | 150m Range |
Frequency | 433.92MHz |
Function | Remote Control System |
HTSUS | 8525.50.3040 |
Interface | Digital |
Modulation or Protocol | KEELOQ |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | RoHS Compliant |
Series | KEELOQВ® -> |
Video File | Firetrap Pairing process |
Voltage - Supply | 2.3V ~ 3.3V |
Maximum Supply Voltage | 3.3V |
Minimum Supply Voltage | 2.3V |
Modulation | FM |
Nominal Supply Voltage | 3V |
Number of Buttons | 1 |
Number of Channels | 1 |
Width | 59.2mm |
Вес, г | 20.12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары