RGC1A60D42KGU, Contactors - Solid State 1P-SSC-DC IN-ZC 600V 43A 1200VP-U-SRW IN

Фото 1/2 RGC1A60D42KGU, Contactors - Solid State 1P-SSC-DC IN-ZC 600V 43A 1200VP-U-SRW IN
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 510 руб.
от 5 шт.27 090 руб.
от 10 шт.26 070 руб.
Добавить в корзину 1 шт. на сумму 31 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8004770916
Артикул: RGC1A60D42KGU
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
RGC1A SSRs
Carlo Gavazzi RGC1A SSRs are single-phase Solid State Relays (SSRs) designed with an integrated heatsink. These SSRs feature zero cross or instant on switching and an integrated voltage transient protection with a varistor. The RGC1A SSRs offer power and control terminals that allow for safe looping of cables. These SSRs also offer 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage up to 660V AC and rated operational current up to 85A AC at 40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.

Технические параметры

Brand: Carlo Gavazzi
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 500 mA
Input to Output Isolation Method: 4000 Vrms
IP Rating: IP20
Load Current Rating: 43 A
Load Voltage Rating: 42 VAC to 600 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Phases: 1 Phase
Number of Poles: 1 Position
Output Type: PNP Open Collector
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: RGC1A
Subcategory: Contactors
Termination Style: Screw
Type: 1-Phase Solid State Contactors
Control Voltage Range 4 → 32 V dc
Load Voltage Range 42 → 600V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 50 A
Maximum Load Voltage 600 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1 s
Minimum Control Voltage 4 V dc
Minimum Load Current 500 mA
Minimum Load Voltage 42 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 3 mA
Operating Temperature Range -40 →+80°C
Output Device Varistor
Relay Type Solid State Relay
Series RGC
Switching Type Zero Crossing
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.