RGC1P23AA30E, Solid State Relays - Industrial Mount 1P-SSC I IN - PS 230V 30A 800VP-E

RGC1P23AA30E, Solid State Relays - Industrial Mount 1P-SSC I IN - PS 230V 30A 800VP-E
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 030 руб.
Добавить в корзину 1 шт. на сумму 54 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8004770921
Артикул: RGC1P23AA30E
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
RGC1P Single-Phase Solid State Relays

Carlo Gavazzi RGC1P Single-Phase Solid State Relays feature an integrated heatsink and are available in two variants: proportional switching controller types and communications interface types. The RGC1P components control the output power of 1-phase loads with an analog control input. Input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is possible. Switching modes, selectable through a front knob, allow phase angle control, full-cycle control, advanced full-cycle control specific for short wave infrared heaters, and soft starting for limiting inrush current of loads having a high-temperature coefficient. The output of the RGC1P is protected against overvoltages by utilizing an integrated varistor across the output. Two front LEDs indicate the status of the load and control.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Carlo Gavazzi
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: RGC1P
Subcategory: Relays

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.