RGC2A60A25KKE, Contactors - Solid State 2P -SSC-AC IN-ZC 600V 3X25A 1200VP-E-SRW IN
![Фото 1/2 RGC2A60A25KKE, Contactors - Solid State 2P -SSC-AC IN-ZC 600V 3X25A 1200VP-E-SRW IN](https://static.chipdip.ru/lib/685/DOC016685545.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/127/DOC021127181.jpg)
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 960 руб.
Добавить в корзину 1 шт.
на сумму 58 960 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
RGC2/3A SSRsCarlo Gavazzi RGC2/3A SSRs are three-phase Solid State Relays (SSRs) with an integrated heatsink. These SSRs are intended to replace mechanical contactors especially when switching is frequent. The RGC2/3A SSRs are certified for use with resistive and slightly inductive loads as well as for motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring with the capability of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electrical ovens, climatic chambers, and sterilization equipment.
Технические параметры
Brand: | Carlo Gavazzi |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Carlo Gavazzi |
Product Category: | Contactors-Solid State |
Product Type: | Solid State Contactors |
Product: | Solid State Relays |
Series: | RGC2A |
Subcategory: | Contactors |
Control Voltage Range | 20 → 270 V ac, 24 → 190 Vdc |
Load Voltage Range | 42 → 600V ac |
Maximum Control Voltage | 270 V ac, 190 V dc |
Maximum Load Current | 32 A |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1 s |
Minimum Control Voltage | 20 V ac, 24 V dc |
Minimum Load Current | 250 mA |
Minimum Load Voltage | 42 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Off State Leakage Current | 5 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | Varistor |
Relay Type | Solid State Relay |
Series | RGC2 |
Special Features | Heat Sinked |
Switching Type | Zero Cross |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 9348 КБ
Datasheet
pdf, 8413 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары