SPD05101, DIN Rail Power Supplies 5 VDC POWER SUPPLY 10W

Фото 1/2 SPD05101, DIN Rail Power Supplies 5 VDC POWER SUPPLY 10W
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 680 руб.
от 10 шт.23 730 руб.
Добавить в корзину 1 шт. на сумму 28 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8004771033
Артикул: SPD05101
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power Supplies

Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.

Технические параметры

Особенности -
Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kV
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: SPD
Subcategory: AC-DC Power Supply
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Electrical Phase 1
Input Voltage 90 → 264V ac
Load Regulation ±2%
Maximum Temperature +71°C
Minimum Temperature -20°C
Mounting Type DIN Rail Mount
MTBF 801000h
Number of Outputs 1
Output Current 2A
Output Voltage 5V dc
Power Rating 10W
Ripple And Noise 50mV
Type Switch Mode
Width 90mm

Техническая документация

Datasheet
pdf, 475 КБ
Datasheet
pdf, 345 КБ
Чертеж
pdf, 2318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.