SPD24601B, DIN Rail Power Supplies 24 VDC POWER SUPPLY 60W SPRING TERMINALS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 900 руб.
от 5 шт. —
28 830 руб.
Добавить в корзину 1 шт.
на сумму 35 900 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power SuppliesCarlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.
Технические параметры
Особенности | - | |
Brand: | Carlo Gavazzi | |
Dimensions: | 90 mm x 40.5 mm x 114 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Carlo Gavazzi | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 2.5 A | |
Output Power: | 60 W | |
Output Voltage-Channel 1: | 24 VDC | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Series: | SPD | |
Subcategory: | AC-DC Power Supply | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 90 → 132V ac | |
Load Regulation | ±0.5% | |
Maximum Temperature | +71°C | |
Minimum Temperature | -40°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 520000h | |
Number of Outputs | 1 | |
Output Current | 2.5A | |
Output Voltage | 24V dc | |
Power Rating | 60W | |
Ripple And Noise | 50mV Pk-Pk | |
Series | SPD | |
Type | Switch Mode | |
Width | 90mm | |
Вес, г | 394 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.