SPD249603, DIN Rail Power Supplies 24 VDC POWER SUPPLY 960W THREE PHASE PFC PAR FUNCTION

Фото 1/2 SPD249603, DIN Rail Power Supplies 24 VDC POWER SUPPLY 960W THREE PHASE PFC PAR FUNCTION
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
293 300 руб.
Добавить в корзину 1 шт. на сумму 293 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004771058
Артикул: SPD249603
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SPD DIN-Rail Switching Power Supplies

Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.

Технические параметры

Выходное напряжение, В 24
Выходной ток, А 40
Мощность, Вт 960
Серия SPD
Brand: Carlo Gavazzi
Dimensions: 126.2 mm x 275 mm x 118.8 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 400 VAC to 500 VAC
Isolation Voltage: 500 V
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Applications Hazardous Locations, Industrial, ITE (Commercial)
Approval Agency CE, cULus, TUV
Current - Output (Max) 40A
ECCN EAR99
Efficiency 92%
Features Adjustable Output, IP20, PFC
HTSUS 8504.40.9540
Minimum Load Required No
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type DIN Rail
Number of Outputs 1
Operating Temperature -40В°C ~ 71В°C (With Derating)
Package Box
Power (Watts) 960W
Series SPD (960W) ->
Size / Dimension 10.86"" L x 4.41"" W x 4.97"" H (275.8mm x 112.0mm
Type Enclosed
Voltage - Input 340 ~ 575 VAC (3 Phase), 480 ~ 820 VDC
Voltage - Output 1 24V

Техническая документация

Datasheet
pdf, 235 КБ
Datasheet SPD249603
pdf, 937 КБ
Чертеж
pdf, 3844 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.