16ZLH220MEFC6.3X11, Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

Фото 1/3 16ZLH220MEFC6.3X11, Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Изображения служат только для ознакомления,
см. техническую документацию
24421 шт., срок 7-9 недель
89 руб.
от 10 шт.40 руб.
от 100 шт.25 руб.
от 2000 шт.16.85 руб.
Добавить в корзину 1 шт. на сумму 89 руб.
Альтернативные предложения3
Номенклатурный номер: 8004771579
Артикул: 16ZLH220MEFC6.3X11
Бренд: Rubycon

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ZLH Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.

Технические параметры

Brand: Rubycon
Capacitance: 220 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.16
ESR: 94 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 2.5 mm
Lead Style: Straight
Life: 6000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 540 mA
Series: ZLH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 16 VDC
Applications General Purpose
Capacitance 220ВµF
ECCN EAR99
Height - Seated (Max) 0.492"" (12.50mm)
HTSUS 8532.22.0020
Impedance 94 mOhms
Lead Spacing 0.098"" (2.50mm)
Lifetime @ Temp. 6000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 540mA @ 100kHz
Ripple Current @ Low Frequency 270mA @ 120Hz
RoHS Status ROHS3 Compliant
Series ZLH ->
Size / Dimension 0.248"" Dia (6.30mm)
Tolerance В±20%
Voltage - Rated 16V
ESR 94mО© @ 100kHz
Life 6000Hrs @ 105в„ѓ
Maximum Operating Temperature +105в„ѓ
Minimum Operating Temperature -40в„ѓ
Ripple Current 540mA @ 100kHz
Size 6.3x11
Type Straight
Voltage Rating DC 16V
Diameter 6.3mm
Lead Pitch 2.5mm
Leakage Current 0.01 CV or 3 μA
Lifetime 6000h
Technology Electrolytic
Voltage 16V dc
Вес, г 0.8

Техническая документация

Datasheet
pdf, 128 КБ
Datasheet
pdf, 270 КБ
Datasheet
pdf, 298 КБ
Datasheet
pdf, 123 КБ
Datasheet
pdf, 150 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.