M20047-EVB-1, Antenna Development Tools 1559-1609MHz Eval Board
![Фото 1/2 M20047-EVB-1, Antenna Development Tools 1559-1609MHz Eval Board](https://static.chipdip.ru/lib/241/DOC029241791.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/953/DOC007953386.jpg)
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 450 руб.
Добавить в корзину 1 шт.
на сумму 38 450 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Antenna Development Tools
M20047-1 Active Antenna Module Reference BoardAntenova M20047-1 Active Antenna Module Reference Board features a single PCB containing the M20047-1 antenna module and required components to run on a PC via a USB cable and Antenova software. The M20047-1 series operates in a 1559MHz to 1609MHz frequency range and supports GPS, GLONASS, Galileo, and Beidou protocols. Applications include wearable technology, asset tracking, as well as safety and navigation devices.
Технические параметры
Brand: | Antenova |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1559 MHz to 1609 MHz |
Manufacturer: | Antenova |
Packaging: | Bulk |
Product Category: | Antenna Development Tools |
Product Type: | Antenna Development Tools |
Product: | Evaluation Boards |
Series: | RadioNOVA |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | M20047-1 |
ECCN | EAR99 |
For Use With/Related Products | M20047-1 |
Frequency | 1.559GHz ~ 1.609GHz |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Antenna |
Вес, г | 14.31 |
Техническая документация
Datasheet
pdf, 6560 КБ
Datasheet M20047-EVB-1
pdf, 482 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
32 210 руб.