451-00004, Bluetooth Modules - 802.15.1 USB Adapter, BL654 (nRF52840) Bluetooth 5 - Nordic SDK / Zephyr

Фото 1/4 451-00004, Bluetooth Modules - 802.15.1 USB Adapter, BL654 (nRF52840) Bluetooth 5 - Nordic SDK / Zephyr
Изображения служат только для ознакомления,
см. техническую документацию
835 шт., срок 6-8 недель
5 160 руб.
от 50 шт.4 150 руб.
от 100 шт.4 010 руб.
Добавить в корзину 1 шт. на сумму 5 160 руб.
Номенклатурный номер: 8004772206
Артикул: 451-00004
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BL654 Noridc SDK / Zephyr USB Adapter
Laird Connectivity BL654 Nordic SDK / Zephyr USB Adapter is a BLUETOOTH ® v5 USB Adapter that offers complete flexibility to utilize the hardware with Nordic / Zephyr environments. This Bluetooth USB adapter features a secure pre-programmed bootloader and offers development flexibility. Typical applications include IoT devices and sensors, beacons and proximity applications, secure medical peripherals, and BLE mesh.

Технические параметры

Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 8 dBm
Packaging: Each
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -92 dBm
Sensitivity: -92 dBm
Series: BL654
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.6 mA
Supply Current Transmitting: 14.8 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Type: USB Adapter
Bluetooth Version 5.1
Maximum Output Power 8dBm
Receiver Sensitivity -95dBm
Вес, г 10

Техническая документация

Datasheet
pdf, 3073 КБ
Datasheet 451-00004
pdf, 291 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.