BTM443, Bluetooth Modules - 802.15.1 Class2 v2.1+EDR AT Data, Int Ant,SSP

BTM443, Bluetooth Modules - 802.15.1 Class2 v2.1+EDR AT Data, Int Ant,SSP
Изображения служат только для ознакомления,
см. техническую документацию
278 шт., срок 7-9 недель
9 750 руб.
Добавить в корзину 1 шт. на сумму 9 750 руб.
Номенклатурный номер: 8004772272
Артикул: BTM443
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BTM431/443 BLUETOOTH® AT Data Modules

Laird Connectivity BTM431/443 BLUETOOTH® AT Data Modules meet the needs of developers who wish to add robust, short-range BLUETOOTH data connectivity to their products. They are based on the market-leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With a small footprint of 12.5 x 18mm and best-of-class, low-power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, Laird has integrated a complete BLUETOOTH protocol stack within the modules, including support for multi-point connections and numerous BLUETOOTH profiles. Laird Wireless BTM431/443 BLUETOOTH AT Data Modules are fully qualified as BLUETOOTH End Products, allowing designers to integrate them within their own products with no further BLUETOOTH Qualification.

Технические параметры

Antenna: Integrated
Brand: Laird Connectivity
Class: Class 2
Data Rate: 2.1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.3 V
Output Power: 4 dBm
Part # Aliases: BTM443-03
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 2.1+EDR
Receiver Sensitivity: -84 dBm
Sensitivity: -84 dBm
Series: BTM44x
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3 V
Вес, г 3

Техническая документация

Datasheet
pdf, 1527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.