27ESA103MMF50NF, Potentiometers 10 KOhm 0.4W Carbon

Фото 1/3 27ESA103MMF50NF, Potentiometers 10 KOhm 0.4W Carbon
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 390 руб.
от 50 шт.1 140 руб.
от 100 шт.1 105.45 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004774682
Артикул: 27ESA103MMF50NF
Бренд: TE Connectivity

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted.

Технические параметры

Brand: TE Connectivity/Holsworthy
Bushing Size: 3/8 in x 8 mm
Diameter: 19 mm
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 15000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Part # Aliases: 1624176-2
Power Rating: 400 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Series: 27E
Shaft Diameter: 6.35 mm
Shaft Length: 50 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VAC/DC
Actuator Type Flatted Shaft
Electrical Taper Linear
Element Material Carbon
Maximum Resistance 10kΩ
Mounting Type Panel Mount
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.4W
Series 27
Shaft Diameter 6.35 mm
Termination Style Solder
Tolerance ±20%
Вес, г 14

Техническая документация

Datasheet
pdf, 383 КБ
Datasheet
pdf, 239 КБ