08CPT-B-2A, Automotive Connectors 2mm CPT Dual Row Female Conn 8Ckt

Фото 1/3 08CPT-B-2A, Automotive Connectors 2mm CPT Dual Row Female Conn 8Ckt
Изображения служат только для ознакомления,
см. техническую документацию
3428 шт., срок 7-9 недель
600 руб.
от 10 шт.410 руб.
от 100 шт.366 руб.
от 500 шт.288.06 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004786245
Артикул: 08CPT-B-2A
Бренд: JST Corporation

Описание

Connectors\Automotive Connectors
CPT Connectors

JST Automotive Connectors CPT Series wire-to-board connectors feature a low-profile, 2.0mm pitch design. The connectors are available in 2 to 20 circuits, have a current 3A AC (0.3mm 2, single circuit), DC, and a voltage rating of 50V AC, DC. JST Automotive Connectors CPT Series temperature range is -40 C to +100°C and the CPT Series is ELV/RoHS compliant.

Технические параметры

Brand: JST Automotive
Color: Black
Contact Gender: Without Socket Contacts
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 100 MOhms
Insulation: Insulated
Manufacturer: JST
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Packaging: Bulk
Pitch: 2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: CPT
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 50 V
Wire Gauge Max: 24 AWG
Wire Gauge Range: 24 AWG
Colour Black
Contact Material Brass
Contact Plating Gold over Nickel
Corded Yes
Current Rating 3A
Gender Female
Housing Material Glass Filled PBT
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Contacts 8
Number of Rows 2
Series CPT
Termination Method Crimp
Type CPT Connector
Width 10mm
Вес, г 0.73

Техническая документация

Datasheet
pdf, 449 КБ
Datasheet
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.