BM833A, Bluetooth Modules - 802.15.1 nRF52811 Module

BM833A, Bluetooth Modules - 802.15.1 nRF52811 Module
Изображения служат только для ознакомления,
см. техническую документацию
6517 шт., срок 6-8 недель
1 870 руб.
от 10 шт.1 630 руб.
от 25 шт.1 490 руб.
от 100 шт.1 248.25 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8004786351
Артикул: BM833A

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BM833A & BM833AF Nordic nRF52811 Modules
Fanstel BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee Modules use the Nordic nRF52811 System-on-Chip (SoC) with an integrated high-performance PCB trace antenna. BM833A and BM833AF modules are pin-to-pin compatible with BM832 Series nRF52810 modules. BM833A and BM833AF modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules feature -97dBm sensitivity with a 1.7V to 3.6V operating voltage and 4.6mA supply current.

Технические параметры

Antenna Connector Type: Chip
Antenna: PCB
Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Fanstel
Maximum Operating Temperature: +85 C
Memory Size: 192 kB, 24 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 4 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 5.1
Range: 680 m
Receiver Sensitivity: -97 dBm
Sensitivity: -97 dBm
Series: BM833
Shielding: Unshielded
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Type: USB Adapter
Вес, г 10.12

Техническая документация

Datasheet
pdf, 1948 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.