BT832F, Bluetooth Modules - 802.15.1 nRF52832 270 Meters Bluetooth 5 Module

BT832F, Bluetooth Modules - 802.15.1 nRF52832 270 Meters Bluetooth 5 Module
Изображения служат только для ознакомления,
см. техническую документацию
22655 шт., срок 7-9 недель
1 980 руб.
от 10 шт.1 720 руб.
от 25 шт.1 570 руб.
от 100 шт.1 317.18 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8004786358
Артикул: BT832F

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BT832 Series BLE Bluetooth® 5 Modules

Fanstel BT832 Series BLE Bluetooth® 5 Modules are ideal for use in mesh networks and mass BLUETOOTH® 5 deployment in designs. The BT832 Series modules require no hardware redesign to reach any node in a mesh network. A host board design can accommodate all modules in the family. BT832X can be used in the Relay node for a wide area network.

Технические параметры

Antenna: Integrated Trace
Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4F
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Fanstel
Maximum Operating Temperature: +85 C
Memory Size: 64 kB, 512 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 4 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Range: 270 m
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Series: BT832
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 5.058

Техническая документация

Datasheet
pdf, 872 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.