BT840F, Bluetooth Modules - 802.15.1 Bluetooth Module

BT840F, Bluetooth Modules - 802.15.1 Bluetooth Module
Изображения служат только для ознакомления,
см. техническую документацию
8008 шт., срок 7-9 недель
3 540 руб.
от 10 шт.3 040 руб.
от 25 шт.2 620 руб.
от 50 шт.2 466.95 руб.
Добавить в корзину 1 шт. на сумму 3 540 руб.
Номенклатурный номер: 8004786361
Артикул: BT840F

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BT840 nRF52840 BLE 5 Modules

Fanstel BT840 nRF52840 BLE 5 Modules are an advanced, highly flexible solution for demanding ultralow power, ultralong range, and higher throughput applications for IoT applications. A cryptographic accelerator is embedded for industry-grade security. BT840 is a low-cost, small-size, short-range alternative to the BT840F. Both have identical soldering pad footprints. BT840E is a sister module with u.FL connector for external antenna. BT840F uses a superior PCB trace antenna, proofed in the BT832F module to have the longest range at +4dBm transmission power at a 1Mbps data rate.

Технические параметры

Antenna: Integrated Trace
Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4F
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART, USB
Manufacturer: Fanstel
Maximum Operating Temperature: +85 C
Memory Size: 256 kB, 1 MB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Range: 510 m, 930 m
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Series: BT840
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 7.78

Техническая документация

Datasheet BT840E
pdf, 3229 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.