47.935.E303-001-01, LED Lighting Reflectors 47.935 Series Mini COB Reflector for LED Spot and Downlight Applications
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 6-8 недель
1 700 руб.
от 10 шт. —
1 110 руб.
от 25 шт. —
973 руб.
от 100 шт. —
824.56 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Reflectors
COB Connectors & ReflectorsBJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.
Технические параметры
Brand: | BJB |
Factory Pack Quantity: Factory Pack Quantity: | 336 |
For Use With: | Spotlight Connectors 47.36 Series |
Manufacturer: | BJB Electric |
Packaging: | Tray |
Product Category: | LED Lighting Reflectors |
Product Type: | LED Reflectors |
Shape: | Round |
Subcategory: | LED Lighting |
Termination Style: | Quick Connect |
Type: | Wide Beam Reflector |
Viewing Angle: | 42.6 deg |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 397 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.