NX1612AA-26MHZ-TI2, Crystals CRYSTAL 26MHZ 8PF SMD

NX1612AA-26MHZ-TI2, Crystals CRYSTAL 26MHZ 8PF SMD
Изображения служат только для ознакомления,
см. техническую документацию
2824 шт., срок 6-8 недель
380 руб.
от 10 шт.300 руб.
от 100 шт.244 руб.
от 500 шт.215.89 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004788116
Артикул: NX1612AA-26MHZ-TI2

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
NX1612AA Crystal Units
NDK NX1612AA Crystal Units are designed for TV tuners, office automation (OA), audio-visual (AV), and short-range wireless applications such as wireless LAN and BLUETOOTH®. These surface-mount crystal units come in an ultra-compact and thin package with dimensions of 1.6mm x 1.2mm x 0.3mm. NDK NX1612AA Crystal Units are highly reliable, lead free, and RoHS compliant. The series has a 24MHz to 80MHz nominal frequency range.

Технические параметры

Brand: NDK
Drive Level: 10 uW
ESR: 150 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 20 PPM
Frequency: 26 MHz
Load Capacitance: 8 pF
Manufacturer: NDK
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 1.6 mm x 1.2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: NX
Subcategory: Crystals
Termination Style: SMD/SMT
Type: Quartz Crystal Unit

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.