NX3225SA-24. 576MHZ-STD-CSR-1, Crystals

NX3225SA-24. 576MHZ-STD-CSR-1, Crystals
Изображения служат только для ознакомления,
см. техническую документацию
931 шт., срок 6-8 недель
140 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004788159
Артикул: NX3225SA-24.576MHZ-STD-CSR-1

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
NX3225SA Crystal Units
NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.

Технические параметры

Brand: NDK
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 24.576 MHz
Load Capacitance: 8 pF
Manufacturer: NDK
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: NX
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
Type: Quartz Crystal
Вес, г 0.04

Техническая документация

Datasheet
pdf, 282 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.