ISP1807-LR-ST, Bluetooth Modules - 802.15.1 ISP1807-LR BT5 Module NFC flash 1M ram 256K - standard tray or cut tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1053 шт., срок 7-9 недель
3 120 руб.
Добавить в корзину 1 шт.
на сумму 3 120 руб.
Номенклатурный номер: 8004788592
Артикул: ISP1807-LR-ST
Бренд: Insight SiP
Описание
Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
ISP1807 Bluetooth 5 NFC ANT & THREAD ModuleInsight SiP ISP1807 Bluetooth 5 NFC ANT & THREAD Module is based on the Nordic Semiconductor nRF52840 chip and represents the best features of Bluetooth 5 Long Range Module Technology. These devices are ideal for applications with an integrated powerful Cortex™ M0 CPU, flash and RAM memory combined with an optimized antenna. Long range and multiple digital and analog interfaces offer optimum flexibility for sensor integration.
Технические параметры
Brand: | Insight SiP |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M4 |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 2360 MHz to 2500 MHz |
Frequency: | 2.43 GHz |
Manufacturer: | Insight SiP |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kB, 1 MB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Output Power: | 8 dBm |
Packaging: | Tray |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol - Sub GHz: | NFC |
Protocol: | Bluetooth 5 |
Range: | 100 m |
Receiver Sensitivity: | -95 dBm |
Sensitivity: | -95 dBm |
Series: | ISP1807 |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 5.4 mA |
Supply Current Transmitting: | 14.1 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Вес, г | 6.65 |
Техническая документация
Datasheet ISP1807-LR-ST
pdf, 1503 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары