ISP1907-HT-JT, Bluetooth Modules - 802.15.1 Built-in Antenna Bluetooth 5.1 Direction Finding Modules

ISP1907-HT-JT, Bluetooth Modules - 802.15.1 Built-in Antenna Bluetooth 5.1 Direction Finding Modules
Изображения служат только для ознакомления,
см. техническую документацию
1689 шт., срок 7-9 недель
2 750 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Номенклатурный номер: 8004788594
Артикул: ISP1907-HT-JT
Бренд: Insight SiP

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
ISP1907 Long Range & Direction Finding Modules

Insight SiP ISP1907 Long Range and Direction Finding Modules are designed to provide huge computing capability with the best battery life. These BLE modules are available in LL and HT variants. The LL variant modules feature 192kB Flash, 24kB SRAM, and offer 13 configurable GPIOs including 3 ADCs. The HT variant modules provide 512kB Flash, 128kB SRAM, and offer 30 configurable GPIOs including 8 ADCs. The ISP1907 modules operate at a 1.7V to 3.6V voltage range and provide pin compatibility with iSP15, 18, and 19 BLE modules. These modules are used in applications such as IoT applications, wearable technology, home automation, and beacons.

Технические параметры

Antenna Connector Type: NFC
Antenna: Built-In
Brand: Insight SiP
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 2.36 GHz to 2.5 GHz
Frequency: 2.43 GHz
Interface Type: ADC, I2C, ISC, NFC, PDM, UART, USB
Manufacturer: Insight SiP
Maximum Operating Temperature: +105 C
Memory Size: 512 kB, 128 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 8 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Sub GHz: NFC
Protocol: Bluetooth 5.1
Range: 400 m
Receiver Sensitivity: -104 dBm
Sensitivity: -94 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6 mA
Supply Current Transmitting: 6.1 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 1767 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.