SIMSA868C-N-PRO, Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger

SIMSA868C-N-PRO, Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 200 руб.
от 10 шт.24 110 руб.
Добавить в корзину 1 шт. на сумму 29 200 руб.
Номенклатурный номер: 8004788690
Артикул: SIMSA868C-N-PRO
Бренд: SensiEDGE

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
SensiSUB System-on-Modules

SensiEDGE SensiSUB System-on-Modules integrate a microcontroller, a variety of sensors, and SUB 1GHZ connectivity. The modules are cost-effective, low-power devices that provide easy integration with designs requiring rich functionality. The SensiSUB allows for adding wireless connectivity to projects without requiring any RF experience or expertise. The modules provide a complete certified RF platform in a tiny form factor to optimize time to market. SensiSUB is capable to work down to 2V.

Технические параметры

Antenna Connector Type: u.FL
Brand: SensiEDGE
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 868 MHz
Interface Type: ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB
Manufacturer: SensiEDGE
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Power: 11.6 dBm
Packaging: Bulk
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Protocol - Sub GHz: Sub-GHz
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Type: System on Module

Техническая документация

Datasheet
pdf, 3461 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.