PMD2406PMB2-A.(2).GN, DC Fans Axial Fan, 60x60x38mm, 24VDC, 49.2CFM, 0.71"H2O, Ball, Wire, Auto Restart

PMD2406PMB2-A.(2).GN, DC Fans Axial Fan, 60x60x38mm, 24VDC, 49.2CFM, 0.71"H2O, Ball, Wire, Auto Restart
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 6-8 недель
10 680 руб.
от 25 шт.6 860 руб.
от 50 шт.6 280 руб.
от 100 шт.5 943.74 руб.
Добавить в корзину 1 шт. на сумму 10 680 руб.
Номенклатурный номер: 8004788951
Артикул: PMD2406PMB2-A.(2).GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Размеры рамы,мм 60x60
Толщина,мм 38
Рабочее напряжение,В 24
Тип подшипника Ball
Частота вращения,об./мин. 7000
Шум, дБA 52
Производительность,м.куб./мин. 49.2
Потребляемая мощность, Вт 7.4
Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D06027620G-00
Pressure Type: 0.71 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PMD
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 90

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.