PMD2412PMB2-A.(2).GN, DC Fans Axial Fan, 120x120x38mm, 24VDC, 170CFM, 0.54"H2O, Auto Restart, High Airflow

PMD2412PMB2-A.(2).GN, DC Fans Axial Fan, 120x120x38mm, 24VDC, 170CFM, 0.54"H2O, Auto Restart, High Airflow
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6-8 недель
9 730 руб.
от 10 шт.8 460 руб.
от 25 шт.7 870 руб.
от 40 шт.7 472.65 руб.
Добавить в корзину 1 шт. на сумму 9 730 руб.
Номенклатурный номер: 8004788957
Артикул: PMD2412PMB2-A.(2).GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Размеры рамы,мм 120x120
Толщина,мм 38
Рабочее напряжение,В 24
Тип подшипника Ball
Частота вращения,об./мин. 3800
Шум, дБA 51
Производительность,м.куб./мин. 170
Потребляемая мощность, Вт 13.7
Brand: Sunon
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 40
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Part # Aliases: D12006370G-00
Pressure Type: 0.54 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PMD
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Airflow: 170 CFM(4.8 m3/min)
Bearing Type: Ball
Depth: 38 mm
Noise: 51 dBA
Operating Supply Voltage: 24 VDC
Power Rating: 13.7 W
Speed: 3800 RPM
Вес, кг 3.84

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.