SFM3400-AW, Flow Sensors 33slm (bidirectional) Digital Flow Meter for Neonatal/Pediatric Medical Applications - Autoclavable & cleanable Ver

SFM3400-AW, Flow Sensors 33slm (bidirectional) Digital Flow Meter for Neonatal/Pediatric Medical Applications - Autoclavable & cleanable Ver
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 410 руб.
от 10 шт.37 810 руб.
от 30 шт.37 800 руб.
Добавить в корзину 1 шт. на сумму 43 410 руб.
Номенклатурный номер: 8004790413
Артикул: SFM3400-AW
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM3400 Digital Flow Meters

Sensirion SFM340 Digital Flow Meters are specially designed for neonatal/pediatric medical applications to precisely measure the flow rate of air, oxygen, and other non-aggressive gases. These meters provide a calibrated flow rate of ±33 standard liters per minute (SLM), low pressure drop, and small dead space (<1ml). The flow meters are based on CMOSens® technology, which is integrated with the sensor element. Sensirion SFM340 Digital Flow Meters measure the breathing flow rate of the inhalation and exhalation of patients and are suitable for the ventilation of infants and neonates.

Технические параметры

Accuracy: 3%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 30
For Use With: Air, Oxygen, Non-Aggressive Gases
Housing Material: Plastic
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +5 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: SFM3400-33-AW 1-101545-01
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: +/-33 slm
Series: SFM3xxx
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Air Flow Sensor
Вес, г 29.83

Техническая документация

Datasheet
pdf, 329 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.