SHT35A-DIS-B2.5kS, Board Mount Humidity Sensors RH/ T Sensor, Automotive certified

SHT35A-DIS-B2.5kS, Board Mount Humidity Sensors RH/ T Sensor, Automotive certified
Изображения служат только для ознакомления,
см. техническую документацию
846 шт., срок 7-9 недель
3 270 руб.
от 10 шт.2 300 руб.
от 100 шт.1 730 руб.
от 250 шт.1 714.51 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8004790438
Артикул: SHT35A-DIS-B2.5kS
Бренд: Sensirion

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
SHT3xA Automotive Humidity & Temperature Sensors

Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors are optimized to meet the high-quality standards of the automotive industry. The compact sensors feature a fully integrated CMOSens® sensor chip that offers high sensor accuracy and robustness with low power consumption. Factory calibration, onboard signal conditioning, digital output, and standard reflow solderability allows the sensors to be easily integrated into electrical systems. The sensors have a supply voltage range of 2.4V to 5.5V and an I 2 C interface ensuring compatibility with automotive electronic systems. Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors applications include climate control, anti-fogging, and relative humidity/temperature (RH/T) condition monitoring.

Технические параметры

Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 2500
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 600 uA
Operating Supply Voltage: 3.3 V
Output Type: Digital
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Part # Aliases: 3.000.365
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Humidity, Temperature Sensors
Qualification: AEC-Q100
RH Accuracy: +/-1.5%
RH Range: 0%to 80%
Series: SHT3xA
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Type: Automotive Grade Humidity, Temperature Sensor
Вес, г 1.85

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.