SLI-1000 Liquid Flow Meter, Flow Sensors Media Isolated Microfluidic Non-invasive Liquid Flow Meter - 1000 ul/min

Фото 1/2 SLI-1000 Liquid Flow Meter, Flow Sensors Media Isolated Microfluidic Non-invasive Liquid Flow Meter - 1000 ul/min
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
210 900 руб.
Добавить в корзину 1 шт. на сумму 210 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790450
Артикул: SLI-1000 Liquid Flow Meter
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SLI Liquid Flow Meters

Sensirion SLI Liquid Flow Meters measures very low liquid flow in the µl/min to ml/min range. The series can measure liquid flow rates up to 10 ml/min. The meters enable fast, non-invasive measurements and offer excellent chemical resistance. The flow path is formed by a simple, straight glass capillary. A fourth-generation MEMS sensor combines a thermal high precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip. Sensirion SLI Liquid Flow Meters offer digital or analog interface options.

Технические параметры

Accuracy: 5%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 8
For Use With: Liquid
Manufacturer: Sensirion
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: +10 C
Operating Supply Voltage: 5 V
Operation Mode: Bidirectional
Output Type: Analog, Digital
Output Voltage: 0 V to 10 V
Packaging: Bulk
Part # Aliases: SLI-1000 1-100835-01
Pressure Port: Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 0 uL/min to 1000 uL/min
Sensor Type: Flow Meter
Series: SLI
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Type: Liquid Flow Meter
Device Type Microfluidic Flow Meter
Maximum Flow Rate 1000 μl/min
Media Monitored Liquid
Minimum Flow Rate 0.01 l/min
Series SLI
Supply Voltage 5 V
Вес, г 118.6

Техническая документация

Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.