UP-GWS01-A20-1432-A11, Gateways UP-GWS01.w/4G memory,32G eMMC board.w/VESA plate

UP-GWS01-A20-1432-A11, Gateways UP-GWS01.w/4G memory,32G eMMC board.w/VESA plate
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 250 руб.
Добавить в корзину 1 шт. на сумму 66 250 руб.
Номенклатурный номер: 8004790694
Артикул: UP-GWS01-A20-1432-A11
Бренд: AAEON UP

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
Single Board Computers

AAEON UP Single Board Computers (SBC) have high performance and low power consumption in a small size of a credit card. Perfect for professional makers the UP Boards feature the latest tablet technology with an Intel ® Atom™ x5 Z8350 Processor (Cherry Trail) of 64-bits and up to 1.92GHz. The UP SBCs are designed with 1GB/2GB/4GB DDR3L RAM and 16GB/32GB/64GB eMMC. The UP SBCs CPU is supported by Android 6.0 Marshmallow, Microsoft Windows 10, with Linux through the UP community. Flexible for many applications the Up-boards have a standard industrial PC operating temperature range of 32°F to 140°F (0°C to 60°C).

Технические параметры

Brand: AAEON UP
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: AAEON
Product Category: Gateways
Product Type: Gateways
Subcategory: Ethernet & Communication Modules
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.