UPS-EDGE-X70864-U01, Gateways UP Squared Edge Gateway based on x7-E3950 SoC, 8GB RAM, 64GB eMMC with Ubuntu Image OpenVINO image preloaded,

UPS-EDGE-X70864-U01, Gateways UP Squared Edge Gateway based on x7-E3950 SoC, 8GB RAM, 64GB eMMC with Ubuntu Image OpenVINO image preloaded,
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
104 700 руб.
Добавить в корзину 1 шт. на сумму 104 700 руб.
Номенклатурный номер: 8004790698
Артикул: UPS-EDGE-X70864-U01
Бренд: AAEON UP

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
Squared Edge Gateway
Aaeon UP Squared Edge Gateway is based on the Intel ATOM Quad Core up to 2.0GHz x7-E3950 SoC. The Edge Gateway features 8GB RAM, 64GB eMMC, and many connection ports. The device offers four USB 3.0 with one OTG, and two Ethernet full-speed ports. The Edge Gateway includes a preloaded Ubuntu Image OpenVINO image, a power supply, and EU/US power cord.

Технические параметры

Brand: AAEON UP
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2 GHz
Manufacturer: AAEON
Memory Type: LPDDR4
Processor Type: Intel Atom
Product Category: Gateways
Product Type: Gateways
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Tradename: Up Board
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.