LST1-01F09-IR03-00, Infrared Emitters - High Power Infrared LED 940 nm, Starboard OSLON IR

Фото 1/2 LST1-01F09-IR03-00, Infrared Emitters - High Power Infrared LED 940 nm, Starboard OSLON IR
Изображения служат только для ознакомления,
см. техническую документацию
227 шт., срок 6-8 недель
2 610 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Альтернативные предложения1
Номенклатурный номер: 8004790816
Артикул: LST1-01F09-IR03-00
Бренд: New Energy

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
OSRAM Oslon Black Infrared (IR) Starboards
NewEnergy OSRAM Oslon Black Infrared (IR) Starboards are flexible, industry-standard LED modules populated with OSRAM OSLON Black IR LEDs. The series offers an infrared range from 850nm to 940nm, with a beam angle from 90° to 150°. NewEnergy OSRAM Oslon Black Infrared (IR) Starboards enable rapid prototyping and sampling of the latest LEDs in an easy-to-use footprint. The product line provides easy integration into applications, including surveillance systems, automotive sensing, machine vision, eye tracking systems, and more.

Технические параметры

Цвет свечения Красный
Beam Angle: 150 deg
Brand: New Energy
Factory Pack Quantity: Factory Pack Quantity: 300
If - Forward Current: 1 A
Illumination Color: Infrared
Manufacturer: New Energy
Maximum Operating Temperature: +105 C
Mounting Style: SMD/SMT
Package / Case: MCPCB-Star
Packaging: Tray
Power Rating: 3.4 W
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 2.75 V
Wavelength: 940 nm
Configuration Starboard
Current - Max 1A
Current - Test 350mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Type Domed
Luminous Flux @ Current/Temperature 970mW
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Temperature - Test 25В°C
Type LED Module
Viewing Angle 150В°
Voltage - Forward (Vf) (Typ) 2.75V
Wavelength 940nm

Техническая документация

Datasheet
pdf, 688 КБ
Datasheet
pdf, 606 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.