240-110, Specialized Cables 2x6 Pin to Dual 6 pin Pmod Kit

240-110, Specialized Cables 2x6 Pin to Dual 6 pin Pmod Kit
Изображения служат только для ознакомления,
см. техническую документацию
109 шт., срок 6-8 недель
1 190 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004791914
Артикул: 240-110
Бренд: Digilent

Описание

Wire & Cable\Cable Assemblies\Specialized Cables
Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Технические параметры

Длинна Кабеля - Метрическая 150 mm
Brand: Digilent
Connector End A Pin Count: 6 Position(x2)
Connector End A: Pmod Connector(x2)
Connector End B Pin Count: 12 Position
Connector End B: Pmod Connector
Factory Pack Quantity: Factory Pack Quantity: 1
Jacket Color: Black
Manufacturer: Digilent
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Type: Pmod Splitter Cable
Вес, г 18.32

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.