240-114-1, Programmable Logic IC Development Tools PYNQZ1 with PYNQ Accesorry Kit

240-114-1, Programmable Logic IC Development Tools PYNQZ1 with PYNQ Accesorry Kit
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
96 350 руб.
Добавить в корзину 1 шт. на сумму 96 350 руб.
Номенклатурный номер: 8004791916
Артикул: 240-114-1
Бренд: Digilent

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
PYNQ-Z1 Accessory Kit
Digilent PYNQ-Z1 Accessory Kit evaluates Zynq-7000 Advanced RISC Machines/Field Programmable Gate Arrays System-on-Chip (SoC) devices. The PYNQ-Z1 board is designed to be used with PYNQ, an open-source framework. This enables embedded programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. The APSoC is programmed using Python with code developed and tested directly on the Digilent PYNQ-Z1 Accessory Kit. Programmable logic circuits can be imported as hardware libraries and programmed through their application programming interfaces, similar to how the software libraries are imported and programmed.

Технические параметры

Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PYNQ-Z1
Manufacturer: Digilent
Operating Supply Voltage: 12 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Zynq-7000
Type: FPGA
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.