410-135, Headers & Wire Housings PmodTPH2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 шт., срок 6-8 недель
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Color: | Black |
Manufacturer: | Digilent |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 410-135P |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | Pmod |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Contents | Board(s) |
ECCN | EAR99 |
Function | Breakout Board |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Connectivity |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.