410-320, Other Development Tools Pmod LVSHFT Digital Logic Level Shifter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 6-8 недель
5 620 руб.
Добавить в корзину 1 шт.
на сумму 5 620 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Pmod Shifters |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Digital Logic Level Shifter |
Type: | Translation-Voltage Level |
Contents | Board(s) |
ECCN | EAR99 |
Function | Level Shifter |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Interface |
Utilized IC / Part | 74LVC1T45 |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.