410-351-10, Programmable Logic IC Development Tools ZYBO Z7-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 710 руб.
Добавить в корзину 1 шт.
на сумму 74 710 руб.
Описание
Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
ZYBO Z7 Development BoardsDigilent ZYBO Z7 Development Boards are ready-to-use embedded software and digital circuit development boards built around the Xilinx Zynq-7000 family. The family is based on the Xilinx All Programmable System-on-Chip (AP-SoC) architecture, which integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7 FPGA logic. The Zybo Z7 comes in a Zybo Z7-10 variant that features Xilinx XC7Z010-1CLG400C and a Zybo Z7-20 variant that features the larger Xilinx XC7Z020-1CLG400C. The Zybo Z7-20 variant includes an SDoC voucher that provides a familiar embedded C/C++ application development experience.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN, Ethernet, I2C, SDIO, SPI, UART, USB |
Manufacturer: | Digilent |
Operating Supply Voltage: | 5 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Zynq-7000 |
Type: | FPGA |
Contents | Board(s) |
ECCN | EAR99 |
For Use With/Related Products | XC7Z010 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | ZynqВ®-7000 -> |
Type | FPGA + MCU/MPU SoC |
Вес, г | 113.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.