410-359, Bluetooth Development Tools - 802.15.1 Pmod BLE: Bluetooth Low Energy Interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 шт., срок 7-9 недель
7 100 руб.
Добавить в корзину 1 шт.
на сумму 7 100 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.44 GHz |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RN4780 |
Version: | Version 4.2 |
Contents | Board(s) |
ECCN | 5A992C |
Function | Bluetooth Low Energy (BLE) |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | RF |
Utilized IC / Part | RN4870 |
Classification | Bluetooth Board |
Featured Device | RN4870 |
Frequency | 2.4 → 2.48GHz |
Kit Classification | Development Kit |
Kit Name | Pmod BLE Bluetooth Low Energy |
RF Technology | Bluetooth |
Вес, г | 6.33 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.