410-361, Sockets & Adapters Breadboard Adapter for Analog Discovery

Фото 1/7 410-361, Sockets & Adapters Breadboard Adapter for Analog Discovery
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
5 620 руб.
Добавить в корзину 1 шт. на сумму 5 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8004791962
Артикул: 410-361
Бренд: Digilent

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
410-361 Breadboard Adapter for Analog Discovery

Digilent 410-361 Breadboard Adapter for Analog Discovery is a breadboard adapter intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. This breadboard adapter for analog discovery offers a female header that passes through all the connections providing a secure interface between the analog discovery and prototyping surface. The 410-361 breadboard adapter and Analog Discovery help to set up portable circuits to be easily reconnected and demonstrated at any time. This breadboard adapter directly connects with Analog Discovery tools, a solderless breadboard, and connected power rails.

Технические параметры

Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Digilent
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Adapters
Subcategory: Embedded Solutions
Contents Board(s), Accessories
Function Plated Through Hole
HTSUS 8537.10.9150
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Platform Analog Discovery
Type Protoboard
Для Использования с Инструментами Analog Discovery
Тип Аксессуара Адаптер макетной платы
Вес, г 85.74

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.