410-373, PCBs & Breadboards Breadboard Breakout for Analog Discovery
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 6-8 недель
2 810 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
410-373 Breadboard BreakoutDigilent 410-373 Breadboard Breakout is designed to connect Analog Discovery's signals to a breadboard easily. This breadboard breakout is used with the Analog Discovery to provide a secure connection with any sized breadboard. The 410-373 breadboard breakout provides a female header to pass through all the connections from the Analog Discovery 2. This breadboard breakout also offers a Cmod style breakout with standard breadboard spaced pins. The 410-373 breadboard breakout features labels for breadboard breakout pins corresponding to Analog Discovery header connections.
Технические параметры
Brand: | Digilent |
Description/Function: | For Analog Discovery 2 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Breadboards |
Subcategory: | Prototyping |
Type: | Breadboard Breakout |
Contents | Board(s) |
ECCN | EAR99 |
Function | Breakout Board |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Platform | Analog Discovery |
RoHS Status | ROHS3 Compliant |
Type | Connectivity |
For Use With | Breadboard |
Вес, г | 36.98 |
Техническая документация
Datasheet 410-373
pdf, 2725 КБ
Макетные платы
pdf, 157 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.