6003-410-017, Programmable Logic IC Development Tools PYNQ-Z1 Python Productivity - Zynq
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 710 руб.
Добавить в корзину 1 шт.
на сумму 74 710 руб.
Описание
Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
PYNQ-Z1 Python Productivity BoardDigilent PYNQ-Z1 Python Productivity Board for Zynq-7000 ARM/FPGA SoC is a general-purpose, programmable platform for embedded systems. The PYNQ-Z1 Board is the hardware platform for the PYNQ open-source framework. PYNQ is an open-source framework that enables embedded programmers to explore the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Alternately, the APSoC is programmed using Python, and the code is developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Zynq |
Interface Type: | I2C, JTAG, SPI, UART, USB |
Manufacturer: | Digilent |
Operating Supply Voltage: | 7 V to 15 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | XC7Z020-1CLG400C |
Type: | FPGA |
Kit Classification | Development Board |
Programmable Logic Technology | FPGA |
Вес, г | 173 |
Техническая документация
Datasheet 240-114-1
pdf, 1209 КБ
Datasheet 6003-410-017
pdf, 1128 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.