240-021-12, Computer Cables 6 Pin Cable Connector 12"

240-021-12, Computer Cables 6 Pin Cable Connector 12"
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
1 490 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Номенклатурный номер: 8004792001
Артикул: 240-021-12
Бренд: Digilent

Описание

Wire & Cable\Cable Assemblies\Computer Cables
Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

Технические параметры

Brand: Digilent
Cable Length: 9 in
Connector End A Pin Count: 2 Position
Connector End A: MTE
Connector End B Pin Count: 2 Position
Connector End B: MTE
Description/Function: 2 pin MTE cable
Factory Pack Quantity: Factory Pack Quantity: 1
Jacket Color: Multicolor
Manufacturer: Digilent
Packaging: Bulk
Product Category: Computer Cables
Product Type: Computer Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Type: PCB Cable

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.