310-014, Computer Cables 6 Pin MTE Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 6-8 недель
1 970 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Альтернативные предложения2
Описание
Wire & Cable\Cable Assemblies\Computer Cables
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Connector End A Pin Count: | 6 Position |
Connector End A: | MTE |
Connector End B Pin Count: | 6 Position |
Connector End B: | MTE |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Packaging: | Bulk |
Product Category: | Computer Cables |
Product Type: | Computer Cables |
Product: | I/O Cables |
Subcategory: | Cable Assemblies |
Type: | PCB Cable |
Accessory Type | Cable Assembly |
ECCN | EAR99 |
For Use With/Related Products | Digilent Boards |
HTSUS | 8544.42.9090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Вес, г | 10.12 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.