410-262, Power Management IC Development Tools chipKIT Motor Shield

410-262, Power Management IC Development Tools chipKIT Motor Shield
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
8 370 руб.
Добавить в корзину 1 шт. на сумму 8 370 руб.
Номенклатурный номер: 8004792010
Артикул: 410-262
Бренд: Digilent

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
chipKIT Prototyping Platform

Digilent chipKIT™ development boards are the 32-bit microcontroller-based platforms that are compatible with many existing Arduino™ code examples, reference materials, and other resources. Digilent ChipKits includes prototyping boards and shields for Microchip PIC32 as well as add-on boards for peripherals.

Технические параметры

Brand: Digilent
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.7 V to 10.8 V
Manufacturer: Digilent
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Motor Shields
Subcategory: Development Tools
Tool Is For Evaluation Of: DVR8833RTY
Type: Motor/Motion Controller & Driver

Техническая документация

Datasheet 410-262
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.