410-123, Memory Card Connectors PmodSD - SD card Slot
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 6-8 недель
3 340 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Описание
Connectors\Memory Connectors\Memory Card Connectors
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Card Type: | SD |
Contact Plating: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Mounting Style: | PCB Mount |
Mounting Type: | Standard |
Number of Contacts: | 12 Contact |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 410-123P |
Product Category: | Memory Card Connectors |
Product Type: | Memory Card Connectors |
Product: | Card Connectors |
Series: | Pmod |
Subcategory: | Memory Connectors & Sockets |
Termination Style: | Through Hole |
Kit Classification | Add On Board |
Kit Name | Pmod SD |
Вес, г | 54 |
Техническая документация
Datasheet 410-123
pdf, 461 КБ
Datasheet 410-123
pdf, 468 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.