410-287, Temperature Sensor Development Tools PmodTMP3 - Temperature Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6-8 недель
3 650 руб.
Добавить в корзину 1 шт.
на сумму 3 650 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | 410-287P |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Development Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TCN75AVUA |
Contents | Board(s) |
ECCN | EAR99 |
Function | Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | TCN75AVUA |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.